Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCM5100AQPWRQ1

DAC 2-CH Segment 32-bit Automotive 20-Pin TSSOP T/R
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5100AQPWRQ1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-11.87%

CAD Models

Download Texas Instruments PCM5100AQPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.113
$ 1.113
Stock
675,582
2,097,849
2,097,849
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
-
32
32
Settling Time
-
-
-
Interface
-
I2S
I2S
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM5100AQPWRQ1.

Related Parts

Texas InstrumentsPCM5100APWR
IC DAC 16/24/32BIT SRL 20TSSOP / DAC 2-CH Segment 32-bit 20-Pin TSSOP T/R
Texas InstrumentsPCM5100PW
100dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
Texas InstrumentsPCM5100APW
DAC 2-CH Segment 32-bit 20-Pin TSSOP Tube
MicrochipMCP4912-E/ST
DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4902-E/ST
DAC 2-CH Resistor-String 8-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4902T-E/ST
DAC 2-CH Resistor-String 8-bit Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments PCM5100AQPWRQ1 provided by its distributors.

DAC 2-CH Segment 32-bit Automotive 20-Pin TSSOP T/R
1.65V~3.46V PCM TSSOP-20 ADCs/DACs - Special Purpose ROHS
IC DAC 16/24/32BIT 384K 20TSSOP / Audio Stereo DAC
IC DAS/ADC/DAC SPECIAL 20-TSSOP
PCM digital power supply,Analog power supply 384Ksps 16bit,24bit,32bit 2 TSSOP-20 SMD mount,glue mount 5.5mm(Length)*4.4mm(width)
IC TXRX RS422/485 250KBPS 14SOIC
2VRMS DirectPath, 112/106/100dB Audio S
AUTOMOTIVE CATALOG 2VRMS DIRECTP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.