Texas Instruments PCM3793RHBTG4

Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3793RHBTG4.

Texas Instruments

Datasheet68 pages14 years ago
Datasheet67 pages14 years ago
Datasheet67 pages18 years ago

Newark

Alternate Parts

Price @ 1000
$ 7.23
$ 7.23
Stock
18,441
494,091
494,091
Authorized Distributors
0
2
2
Case/Package
VQFN EP
VQFN
VQFN
Number of Pins
32
32
32
Resolution
2 B
2 B
2 B
Interface
2-Wire, I2C, SPI, Serial
2-Wire, I2C, SPI, Serial
2-Wire, I2C, SPI, Serial
Number of A/D Converters
2
2
2
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
90 dB
90 dB
90 dB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments PCM3793RHBTG4 provided by its distributors.

Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN
Audio Codec 2ADC / 2DAC 16-Bit 32-Pin VQFN EP T/R
IC AUDIO CODEC 16BIT SER 32VQFN
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:2 / 2; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Package/Case:32-VQFN; No. of Pins:32; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.