Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCM3793ARHBR

IC STEREO AUD CODEC 16BIT 32-QFN Stereo Audio Interface 16 b Serial 32-VQFN (5x5)
$ 7.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3793ARHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages11 years ago
Datasheet69 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-6.26%

CAD Models

Download Texas Instruments PCM3793ARHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.96
$ 11.093
$ 11.093
Stock
598,580
223,229
223,229
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Resolution
2 B
2 B
2 B
Interface
2-Wire, I2C, SPI
2-Wire, I2C, SPI
2-Wire, I2C, SPI
Number of A/D Converters
2
2
2
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
90 dB
90 dB
90 dB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPCM3794ARHBR
IC STEREO AUD CODEC 16BIT 32-QFN Stereo Audio Interface 16 b Serial 32-VQFN (5x5)
Texas InstrumentsPCM3794ARHBT
IC AUDIO CODEC 16BIT LP 32-QFN Stereo Audio Interface 16 b Serial 32-VQFN (5x5)
Texas InstrumentsPCM3794RHBR
Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN

Descriptions

Descriptions of Texas Instruments PCM3793ARHBR provided by its distributors.

IC STEREO AUD CODEC 16BIT 32-QFN Stereo Audio Interface 16 b Serial 32-VQFN (5x5)
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R
Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:2 / 2; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Package/Case:32-VQFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.