Texas Instruments PCM3793RHBRG4

Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3793RHBRG4.

Texas Instruments

Datasheet68 pages14 years ago
Datasheet67 pages14 years ago
Datasheet67 pages18 years ago

Newark

iiiC

CAD Models

Download Texas Instruments PCM3793RHBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.23
$ 7.23
Stock
33,230
494,091
494,091
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Resolution
2 B
2 B
2 B
Interface
I2C, SPI, Serial
2-Wire, I2C, SPI, Serial
2-Wire, I2C, SPI, Serial
Number of A/D Converters
2
2
2
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
90 dB
90 dB
90 dB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments PCM3793RHBRG4 provided by its distributors.

Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN
TELECOM CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE;
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:2 / 2; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Package/Case:32-VQFN; No. of Pins:32; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.