Texas Instruments PCM3793ARHBTG4

Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3793ARHBTG4.

Texas Instruments

Datasheet69 pages14 years ago
Datasheet69 pages18 years ago

Newark

CAD Models

Download Texas Instruments PCM3793ARHBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.23
$ 7.23
Stock
20,796
495,705
495,705
Authorized Distributors
0
2
2
Case/Package
VQFN EP
VQFN
VQFN
Number of Pins
32
32
32
Resolution
2 B
2 B
2 B
Interface
2-Wire, I2C, SPI, Serial
2-Wire, I2C, SPI, Serial
2-Wire, I2C, SPI, Serial
Number of A/D Converters
2
2
2
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
90 dB
90 dB
90 dB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments PCM3793ARHBTG4 provided by its distributors.

Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85
Audio Codec 2ADC / 2DAC 16-Bit 32-Pin VQFN EP T/R
IC AUDIO CODEC 16BIT SER 32VQFN
SPECIALTY TELECOM CIRCUIT PQCC32
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:2 / 2; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Package/Case:32-VQFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.