Texas Instruments PCM1870AYZFR

4-Channel Dual ADC Delta-Sigma 50ksps 16-bit Serial (2-Wire, 3-Wire, I2C, SPI) 24-Pin DSBGA T/R
$ 2.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1870AYZFR.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet48 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.70%

CAD Models

Download Texas Instruments PCM1870AYZFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.644
$ 4.15
Stock
1,218,228
247,334
Authorized Distributors
3
5
Case/Package
-
-
Number of Pins
24
24
Number of Bits
-
16
Sampling Rate
50 ksps
50 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
2-Wire, I2C, SPI, Serial
2-Wire, I2C, SPI, Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1870RHFR
ADC Dual Delta-Sigma 50ksps 16-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsTLV0838IDW
8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLV0838CPW
Octal Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments PCM1870AYZFR provided by its distributors.

4-Channel Dual ADC Delta-Sigma 50ksps 16-bit Serial (2-Wire, 3-Wire, I2C, SPI) 24-Pin DSBGA T/R
IC ADC/AUD 16BIT 5K-50K 24DSBGA / ADC, Audio 16 b 5k ~ 50k I²C, Serial, SPI™ 24-DSBGA
90dB SNR Low-Power Stereo Audio ADC With Microphone Bias, ALC, Sound Effect, Notch Filter 24-DSBGA -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.