Texas Instruments TLV0838CPW

Octal Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin TSSOP Tube
$ 10.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0838CPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV0838CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.149
$ 8.404
$ 8.404
Stock
255,684
218,903
218,903
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
-
8
8
Sampling Rate
37.9 ksps
37.9 ksps
37.9 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADC08351CIMTCX/NOPB
8-Bit, 42-MSPS Analog-to-Digital Converter (ADC) 20-TSSOP -40 to 85
Analog DevicesAD7873ARUZ
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADC08060CIMTX/NOPB
8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
Texas InstrumentsADS1147IPWR
3-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 20-Pin TSSOP T/R
Analog DevicesAD7927BRUZ
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7927BRUZ-REEL7
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV0838CPW provided by its distributors.

Octal Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin TSSOP Tube
8-Bit 37.9 kSPS ADC Serial Out, atiometric Op or Vcc ef, TTL/MOS Input & Output Compatible, 8 Ch. 20-TSSOP 0 to 70
8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
Converters - Analog to Digital (ADC) 8bit 37.9 KSPS ADC
2.7V~3.6V 37.9Ksps 8bit 8 8 SPI Differential,Pseudo-Differential,Single-Ended 2.7V~3.6V SAR TSSOP-20 SMD mount 6.5mm*4.4mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:37.9kSPS; Input Channels Per ADC:8; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.