Texas Instruments PCM1606E/2KG4

DAC 6-CH Delta-Sigma 24-bit 20-Pin SSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1606E/2KG4.

Texas Instruments

Datasheet28 pages16 years ago
Datasheet27 pages18 years ago

Alternate Parts

Price @ 1000
$ 3.476
$ 3.476
Stock
64,304
715,419
715,419
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
6
6
6
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments PCM1606E/2KG4 provided by its distributors.

DAC 6-CH Delta-Sigma 24-bit 20-Pin SSOP T/R
103dB SNR 6-Channel Audio DAC 20-SSOP -25 to 85
Converters - Digital to Analog (DAC) 24Bit/192kHz Smplg 6Ch Enh Mltl D-S DAC
D/A Converter (D-A) IC; Resolution (Bits):24; Input Channel Type:Serial; Data Interface:Serial; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:SSOP; No. of Pins:20; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1606E2KG4