Texas Instruments PCM1602APTG4

Converters - Digital to Analog (DAC) 24-bit 192kHz 6ch Delta-Sig Audio DAC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1602APTG4.

Texas Instruments

Datasheet45 pages15 years ago

Mouser

Newark

CAD Models

Download Texas Instruments PCM1602APTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.7
Stock
14,527
219,949
Authorized Distributors
0
4
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
24
24
Settling Time
-
-
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
6
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments PCM1602APTG4 provided by its distributors.

Converters - Digital to Analog (DAC) 24-bit 192kHz 6ch Delta-Sig Audio DAC
DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
105dB SNR 6-Channel Audio DAC 48-LQFP -25 to 85
D/A Converter (D-A) IC; Resolution (Bits):24; Input Channel Type:Serial; Data Interface:Serial, 5-Wire; Digital IC Case Style:LQFP; No. of Pins:48; Operating Temperature Range:-25°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.