Texas Instruments PCI7621ZHK

Dual/Signal Socket Cardbus and Ultramedia Controller 288-Pin BGA MICROSTAR
$ 23.546

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI7621ZHK.

Texas Instruments

Datasheet7 pages15 years ago
Datasheet6 pages18 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI7621ZHK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.546
$ 8.39
Stock
164,717
46,061
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
288
288
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsPCI7411GHK
Non-RoHS Compliant Controller PCI CardBus Obsolete PCI CardBus Controller 3.3V 5V
Texas InstrumentsPCI7421ZHK
CardBus Controller Parallel/Serial Interface 1.5V/3.3V/5V 288-Pin BGA MICROSTAR Tray
Texas InstrumentsPCI6420GHK
Integrated 2-Slot PC Card & Dedicated Flash Media Controller 288-BGA MIC OSTA 0 to 70

Descriptions

Descriptions of Texas Instruments PCI7621ZHK provided by its distributors.

Dual/Signal Socket Cardbus and Ultramedia Controller 288-Pin BGA MICROSTAR
Integrated dual-socket UltraMedia PC Card controller, Smart Card controller, IEEE 1394 open HCI host 288-BGA MICROSTAR 0 to 70
PCI Express to PCI Bus Converter; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:BGA; No. of Pins:288; Leaded Process Compatible:Yes; Package/Case:288-BGA MICROSTAR; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.