Texas Instruments PCI7610PDV

ROHS3Compliant QUAD COMMERCIAL CMOS PCI CardBus Controller 24.576MHz 70C 132MBps 28mm
$ 7.549

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI7610PDV.

Mouser

Datasheet6 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.549
$ 5.029
$ 5.029
Stock
81,162
84,137
84,137
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
208
208
208
Logic Function
-
-
-
Interface
PCI
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsPCI1520IPDVEP
Enhanced product PC card controllers data manual 208-LQFP -40 to 85
Texas InstrumentsPCI1520PDV
PC Card Controller I2C Interface 3.3V 208-Pin LQFP Tray
Texas InstrumentsPCI1520PDVG4
PC Card Controller I2C Interface 3.3V 208-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments PCI7610PDV provided by its distributors.

ROHS3Compliant QUAD COMMERCIAL CMOS PCI CardBus Controller 24.576MHz 70C 132MBps 28mm
PC CARD, ULTRAMEDIA AND INTEGRATED 1394A-2000 OHCI TWO PORT PHY/LINK-LAYER CONTROLLER
PCI & PCI Express Integ PC Card, Smart Card, Flash media
IC 2PORT CONTROLLER PLL 208-LQFP
ULTRAMEDIA WITH 2 PORT PHY/LINK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.