Texas Instruments PCI1225PDV

PC CARD CONTROLLERS PCMCIA Bus Controller, CMOS, PQFP208
$ 6.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI1225PDV.

Texas Instruments

Official datasheet0 pages0 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI1225PDV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.66
$ 10.4
$ 10.4
Stock
207,130
231,307
231,307
Authorized Distributors
2
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
-
208
208
Logic Function
-
-
-
Interface
-
PCI
PCI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
3.3 V
3.3 V
Max Supply Voltage
-
3.3 V
3.3 V

Descriptions

Descriptions of Texas Instruments PCI1225PDV provided by its distributors.

PC CARD CONTROLLERS PCMCIA Bus Controller, CMOS, PQFP208
PCI-to-PC Card Controller 208-LQFP
Non-RoHS Compliant QUAD BUS CONTROLLER PCMCIA COMMERCIAL interface controller 33.33MHz 70C 130MBps 28mm
IC PCI-TO-PC CARD CNTRLR 208TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI1225PDV.