Texas Instruments PCF8574ADWRG4

Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8574ADWRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages24 years ago

Upverter

Mouser

CAD Models

Download Texas Instruments PCF8574ADWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.837
$ 0.837
Stock
228,302
841,560
841,560
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Interface
-
-
-
Frequency
100 kHz
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Descriptions

Descriptions of Texas Instruments PCF8574ADWRG4 provided by its distributors.

Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85
GULL WING DUAL CMOS Contains Lead io expander -40C~85C 1mA 25mA 100kHz 10.3mm
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
WAIVER NEEDED SEE DIANNA STEPHENSON<AZ
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -PCF8574ADWRG4