Texas Instruments PCA9557RGVR

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-VQFN -40 to 85
$ 0.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9557RGVR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet40 pages11 years ago
Datasheet38 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet37 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-22.56%

CAD Models

Download Texas Instruments PCA9557RGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTCA6408ARGTR
8-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-VQFN -40 to 85
Texas InstrumentsTS3V340RGYR
3.3-V, 2:1 (SPDT), 4-channel video switch with flat on-state resistance 16-VQFN -40 to 85
Texas InstrumentsPCA9554ARGTR
REMOTE 8-BIT I2C AND SMBus I/O EXPANDER WITH INTERRUPT OUTPUT AND CONFIGURATION REGISTERS
RenesasISL43145IR
Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches
NXP SemiconductorsPCA9554BS,118
PCA9554 Series 2.3 to 5.5 V I2C/SMBus Push Pull Surface Mount I2C bus - HVQFN-16
NXP SemiconductorsPCA9546ABS,118
Other Interface ICs; PCA9546ABS,118; NXP SEMICONDUCTORS; 16; 5.5 V; 2.3 V; VQFN

Descriptions

Descriptions of Texas Instruments PCA9557RGVR provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-VQFN -40 to 85
REMOTE 8-BIT I2C AND SMBus LOW-POWER I/O EXPANDER WITH RESET AND CONFIGURATION REGISTERS
I2C and SMBus Low Power I/O Expander 16-Pin VQFN EP T/R
I/O EXPANDER, 8 BIT, 400KHZ, QFN-16, FULL REEL
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz QFN
CA9557 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) Active io expander 6V 4mm 400kHz 10mA 25mA
Logic - I2C Remote 8-Bit I2C and SMBus LP I/O Exp
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC16
IC XPNDR 400KHZ I2C SMBUS 16VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.