Renesas ISL43145IR

Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches
$ 0.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL43145IR.

IHS

Datasheet16 pages23 years ago
Datasheet15 pages23 years ago

Renesas

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL43145IR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.63
$ 1.45
Stock
231,199
275,476
Authorized Distributors
3
3
Case/Package
QFN
VQFN
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
65 ns
65 ns
Turn-Off Delay Time
50 ns
50 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
4
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Introduction Date2003-01-30
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2009-09-06
LTD Date2010-03-06
Manufacturer Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTS5V330RGYR
IC VIDEO SWITCH QUAD SPDT 16VQFN Video Switch IC 4 Channel 16-VQFN (4x3.5)
Texas InstrumentsTS3V330RGYR
3.3-V, 2:1 (SPDT), 4-channel video switch 16-VQFN -40 to 85
Texas InstrumentsTCA6408ARGTR
10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes VQFN-16 SMD mount,glue mount 1mm(height)
NXP SemiconductorsPCA9554BS,118
PCA9554 Series 2.3 to 5.5 V I2C/SMBus Push Pull Surface Mount I2C bus - HVQFN-16
NXP SemiconductorsPCA9546ABS,118
Other Interface ICs; PCA9546ABS,118; NXP SEMICONDUCTORS; 16; 5.5 V; 2.3 V; VQFN
NXP SemiconductorsPCA9554ABS,118
PCA9554 8-bit I2C-SMBus Low Power I/O Port with Interrupt - HVQFN-16

Descriptions

Descriptions of Renesas ISL43145IR provided by its distributors.

Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches
Analog Switch Quad SPST 16-Pin QFN EP
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PQCC16
IC SW SPST-NO/NCX4 25OHM 16QFN
SPST, 4 Func, 1 Channel, CMOS, PQCC16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M