Texas Instruments PCA9539DW

CA9539 Tube ACTIVE (Last Updated: 4days ago) Active io expander 5.5V 15.4mm 400kHz 10mA 25mA
$ 2.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9539DW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Mouser

HQonline

Inventory History

3 month trend:
-16.15%

CAD Models

Download Texas Instruments PCA9539DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.783
$ 2.36
$ 2.36
Stock
103,012
153,881
153,881
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Interface
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCA9555DWR
10mA 25mA I2C, SMBus, 16-Bit, 2.3V to 5.5V, 400kHz, Yes, SOIC-24, SMD, 15.4mm × 7.5mm × 2.65mm
Texas InstrumentsPCA9535DWR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
NXP SemiconductorsPCA9555D,118
PCA9555 Series 5.5V 160 mA 400 kHz SMT 16-bit I2C-bus and SMBus I/O Port-SOIC-24
NXP SemiconductorsPCA9555D,112
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
Texas InstrumentsPCF8575DWR
16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SOIC -40 to 85
Analog DevicesADM237LJRZ
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments PCA9539DW provided by its distributors.

CA9539 Tube ACTIVE (Last Updated: 4days ago) Active io expander 5.5V 15.4mm 400kHz 10mA 25mA
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-SOIC -40 to 85
Pca9539 Db,dbq,dgv,dw,pw,rhl,rge Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9539DW.
1μA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes SOIC-24 SMD mount
I2C and SMBus Low Power I/O Expander 24-Pin SOIC Tube
Logic - I2C 16-Bit I2C & SMBus Lo-Pwr I/O Expander
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPNDR 400KHZ I2C SMBUS 24SOIC
IC I/O EXPANDER I2C 16B 24SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9539DW.