Texas Instruments PCA9515APW

2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-TSSOP -40 to 85
$ 1.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9515APW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago

Upverter

Farnell

element14 APAC

Mouser

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments PCA9515APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.534
$ 1.884
$ 1.884
Stock
350,482
207,264
207,264
Authorized Distributors
4
4
4
Number of Channels
1
-
-
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
113 ns
45 ns
45 ns
Operating Supply Voltage
-
3.6 V
3.6 V
Case/Package
TSSOP
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9515APW.

Related Parts

NXP SemiconductorsPCA9515ADP,118
PCA9515A Series 3.6 V 5 mA 400 kHz 6 pF Surface Mount I2C-bus Repeater - SOIC-8
NXP SemiconductorsPCA24S08ADP,118
EEPROM Serial-I2C 8K-bit 1K x 8 3.3V 8-Pin TSSOP T/R
NXP SemiconductorsSE98APW,118
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin TSSOP T/R
Texas InstrumentsTIR1000PWR
Standalone IrDA Encoder & Decoder 8-TSSOP 0 to 70
Texas InstrumentsTIR1000IPW
Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85
Texas InstrumentsTIR1000IPWR
Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCA9515APW provided by its distributors.

2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-TSSOP -40 to 85
Nrnd - Alternate Is Pca9515Bdgkr Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9515APW.
2 I2C TSSOP-8 Signal Buffers, Repeaters, Splitters ROHS
Logic - I2C Dual Bidir I2C Bus & SMBus Repeater
I2C BUS REPEATER TSSOP8 <AZ
PCA9515A DUAL BIDIRECTIONAL I2C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9515APW.