Texas Instruments TPS2375PW

Class 3 PoE PD with latch protection 8-TSSOP -40 to 85
$ 2.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2375PW.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages22 years ago

Arrow Electronics

Mouser

Newark

element14 APAC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TPS2375PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.013
$ 1.57
Stock
296,088
124,336
Authorized Distributors
3
1
Number of Channels
-
-
Min Input Voltage
-
-
Max Input Voltage
-
57 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
Mount
-
-
Min Supply Voltage
-
0 V
Max Supply Voltage
-
57 V
Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsPCA9507DP,118
PCA9507 Series 5.5 V I2C/SMBus 2-Wire Serial Bus Extender - TSSOP-8
NXP SemiconductorsPCA9509DP,118
Other Interface ICs; PCA9509DP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 3 V; TSSOP
NXP SemiconductorsPCA9306DP,118
Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
Texas InstrumentsTIR1000PWR
Standalone IrDA Encoder & Decoder 8-TSSOP 0 to 70
Texas InstrumentsTIR1000IPW
Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85
Texas InstrumentsTIR1000IPWR
Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2375PW provided by its distributors.

Class 3 PoE PD with latch protection 8-TSSOP -40 to 85
Pd Controller, Ieee 802.3Af, Tssop-8; Input Voltage:57V; Output Current:-; Uvlo:39.3V; Controller Ic Case Style:Tssop; No. Of Pins:8Pins; Duty Cycle (%):-; Frequency:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C;rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2375PW
PD CONTROLLER, IEEE 802.3AF, TSSOP-8; Tension, entrée: 57V; Courant, sortie: -; UVLO: 39.3V; Type de boîtier de contrôleur: TSSOP; Nombre de broches: 8Broche(s); Rapport cyclique: -; Fréquence: -; Température d'utilisation min:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2375PW .