Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2375PWR-1

Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP

$ 1.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2375PWR-1.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet12 pages18 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-9.32%

CAD Models

Download Texas Instruments TPS2375PWR-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS2376PWR
Class 3 PoE PD with adjustable UVLO threshold & latch protection 8-TSSOP -40 to 85
NXP SemiconductorsPCA9306DP,118
Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
NXP SemiconductorsPCA9306DP1,125
Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R / IC LEVEL TRANSLATOR 8-TSSOP
NXP SemiconductorsNVT2002DP,118
S-PDSO-G8 NVT2002 Cut Tape (CT) INTERFACE CIRCUIT level shifter translator 5.4V 3mm -40C~85C TA
Texas InstrumentsTIR1000PWR
Standalone IrDA Encoder & Decoder 8-TSSOP 0 to 70
Texas InstrumentsTIR1000IPW
Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2375PWR-1 provided by its distributors.

Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP
TPS2375 Active Tape & Reel (TR) e4 power over ethernet controller 405mA 1mm 0V~57V 12.95W
Class 3 PoE PD with auto-retry 8-TSSOP -40 to 85
Power Over Ethernet (PoE)/LAN Solutions IEEE 802.3af PoE Pwr Device Cntrler
240μA 0V 57V TSSOP-8 SMD mount,glue mount 1.05mm(height)
IC, POE POWERED DEVICE CTRL, 57V 8-TSSOP - More Details
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
IC CTRLR POE POWERED IEEE 8TSSOP
TPS2375-1 IEEE 802.3AF POE POWER
Power Supply IC; Leaded Process Compatible:Yes; No. of Outputs:0.405; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Package/Case:8-TSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2375PWR-1.
  • TPS2375PWR1