Texas Instruments PCA6107DWRG4

Remote 8-Bit I2C and SMBus Low-Power I/O Expander With Interrupt Output, Reset, and Config Registers 18-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA6107DWRG4.

Texas Instruments

Datasheet27 pages14 years ago
Datasheet24 pages18 years ago

Newark

CAD Models

Download Texas Instruments PCA6107DWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 1.226
Stock
43,428
196,456
196,456
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Interface
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Descriptions

Descriptions of Texas Instruments PCA6107DWRG4 provided by its distributors.

Remote 8-Bit I2C and SMBus Low-Power I/O Expander With Interrupt Output, Reset, and Config Registers 18-SOIC -40 to 85
I2C and SMBus Low Power I/O Expander 18-Pin SOIC T/R
Specialty Logic IC; Logic Family:PCA; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Package/Case:18-SOIC; No. of Pins:18; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.