Texas Instruments PADC3444IRTQT

ADC344x Quad Channel 14-bit 125 MSPS Analog to Digital Converter 56-QFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PADC3444IRTQT.

Texas Instruments

Datasheet55 pages11 years ago
Datasheet53 pages11 years ago

CAD Models

Download Texas Instruments PADC3444IRTQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 124.84
$ 124.84
Stock
25,418
123,507
123,507
Authorized Distributors
0
1
1
Case/Package
QFN
VQFN
VQFN
Number of Pins
56
56
56
Number of Bits
14
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
-
-
-
Interface
LVDS, Serial
LVDS, Serial
LVDS, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
4
4
Min Supply Voltage
-
1.7 V
1.7 V
Max Supply Voltage
-
1.9 V
1.9 V

Related Parts

Texas InstrumentsADC3444IRTQ25
Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
Texas InstrumentsADC3444IRTQT
Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
Analog DevicesLTC2285IUP#PBF
14BIT ADC, 125MSPS, 3V, SMD, QFN64; Case Style:QFN; Pins, No. of:64; Base Number:2285
Texas InstrumentsADC3424IRTQ25
Quad-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
Analog DevicesLTC2175CUKG-14#PBF
4-Channel Quad ADC 125Msps 14-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
Analog DevicesLTC2268IUJ-14#PBF
14-bit, 125Msps, 1.8V Low-Power Dual ADC, Serial LVDS Outputs

Descriptions

Descriptions of Texas Instruments PADC3444IRTQT provided by its distributors.

ADC344x Quad Channel 14-bit 125 MSPS Analog to Digital Converter 56-QFN -40 to 85
ADC Single 125Msps 14-bit LVDS 56-Pin VQFN EP T/R
IC ADC 14BIT PIPELINED 56QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.