
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-P82B96PWRG4 | 9,780 | 11 | 18h | ||||||||
| Worldway Electronics | P82B96PWRG4 | 21,350 | 7 | Tape & Reel | 16h | |||||||
| SHENGYU ELECTRONICS | P82B96PWRG4 | 7,625 | 1 | 23h | ||||||||
| Heisener Electronics | P82B96PWRG4 | 2,767 | 7d | |||||||||
| EIS COMPONENTS | P82B96PWRG4 | Contact | 1 | Box | >1wk |
Download Texas Instruments P82B96PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments P82B96PWRG4 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: