Texas Instruments P82B96PWR

2-bit bidirectional 2- to 15-V 400-kHz I2C/SMBus buffer/cable extender 8-TSSOP -40 to 85
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments P82B96PWR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet30 pages15 years ago
Datasheet28 pages18 years ago

element14 APAC

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.13%

CAD Models

Download Texas Instruments P82B96PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 2.893
$ 2.893
Stock
336,804
209,799
209,799
Authorized Distributors
4
1
1
Number of Channels
2
2
2
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
5 ns
5 ns
5 ns
Operating Supply Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Buffer / Line Driver, Non Inverting, 74AHC2G125, 2 Element, 2 V to 5.5 V, 8 Pins, TSSOP
Buffer / Line Driver, Non Inverting, 74AHCT2G125, 2 Element, 4.5 V to 5.5 V, 8 Pins, TSSOP
Buffer / Line Driver, Non Inverting, 74LVC2G241, 2 Element, 1.65 V to 5.5 V, 8 Pins, TSSOP
NXP Semiconductors74HCT2G126DP,125
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments P82B96PWR provided by its distributors.

2-bit bidirectional 2- to 15-V 400-kHz I2C/SMBus buffer/cable extender 8-TSSOP -40 to 85
2 I2C TSSOP-8 Signal Buffers, Repeaters, Splitters ROHS
I2C Logic Buffer 2.5V/3.3V/5V/9V/12V 8-Pin TSSOP T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO8
IC, BIDIRECTIONAL BUS BUFFER, TSSOP-8
BI-DIRECTIONAL BUS BUFFER, TSSOP-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.