Texas Instruments SN75155DR

Line Driver And Receiver 8-SOIC 0 to 70
$ 0.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75155DR.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Augswan

Newark

Inventory History

3 month trend:
-1.20%

CAD Models

Download Texas Instruments SN75155DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.899
$ 1.438
$ 1.438
Stock
13,512,749
476,168
476,168
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
NOT, Receiver, Transceiver
NOT, Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsSN75155DE4
Line Driver And eceiver 8-SOIC 0 to 70
Texas InstrumentsSN75179BDR
Other Interface ICs; SN75179BDR; TEXAS INSTRUMENTS; 8; 5.25 V; 4.75 V; SOIC
Texas InstrumentsSN75179BDRG4
EAR99 SN75179 Tape & Reel (TR) RS422RS485 interface receiver 5V 0.00002A 72.603129mg 40ns

Descriptions

Descriptions of Texas Instruments SN75155DR provided by its distributors.

Line Driver And Receiver 8-SOIC 0 to 70
Single Transmitter/Receiver RS-232, 8-Pin SOIC, T/R
RS-232 Interface ICs Line Driver And Receiver
RS-232 TRANSCEIVER, 15V, SOIC-8, FULL REEL
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
IC LINE DRIVER/RECEIVER 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.