Texas Instruments OPA890IDBVRG4

Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA890IDBVRG4.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Datasheet31 pages18 years ago

CAD Models

Download Texas Instruments OPA890IDBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.61
Stock
277,576
415,993
415,993
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
500 V/µs
350 V/µs
350 V/µs
Gain Bandwidth Product
125 MHz
125 MHz
125 MHz
Input Offset Voltage (Vos)
1 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
59 dB
59 dB
59 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA890IDBVRG4.

Descriptions

Descriptions of Texas Instruments OPA890IDBVRG4 provided by its distributors.

Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
OP Amp Single Volt Fdbk ±6V/12V 6-Pin SOT-23 T/R
IC OPAMP VFB 130MHZ SOT23-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA890IDBVR/G4