Texas Instruments OPA726AIDGKTG4

Single, 12-V, 20-MHz operational amplifier with shutdown 8-VSSOP -40 to 125
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA726AIDGKTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA726AIDGKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 2.45
Stock
62,923
236,121
Authorized Distributors
1
5
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
30 V/µs
30 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
4.3 mA
4.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA726AIDGKTG4.

Related Parts

Texas InstrumentsOPA727AIDGKTG4
e-trim 20MHz, High Precision CMOS Operational Amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA695IDGKT
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 8-VSSOP -40 to 85
Texas InstrumentsTHS4281DGK
Op Amp Single High Speed Amplifier R-R I/O ±8.25V/16.5V 8-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments OPA726AIDGKTG4 provided by its distributors.

Single, 12-V, 20-MHz operational amplifier with shutdown 8-VSSOP -40 to 125
Op Amp Single Wideband Amplifier R-R O/P ±6V/12V 8-Pin VSSOP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain Bandwidth -3db:20MHz; Slew Rate:30V/µs; Supply Voltage Min:3.5V; Supply Voltage Max:13.2V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -OPA726AIDGKTG4