Texas Instruments THS4281DGK

Op Amp Single High Speed Amplifier R-R I/O ±8.25V/16.5V 8-Pin VSSOP Tube
$ 3.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4281DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages18 years ago
Technical Drawing2 pages20 years ago

iiiC

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments THS4281DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.275
$ 2.189
Stock
26,742,411
190,132
Authorized Distributors
5
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
95 MHz
95 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16.5 V
16.5 V
Operating Supply Current
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS4521IDGKR
Very low power rail-to-rail output fully differential amplifier 8-VSSOP -40 to 85
Texas InstrumentsSN10501DGK
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsTHS4221DGK
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments THS4281DGK provided by its distributors.

Op Amp Single High Speed Amplifier R-R I/O ±8.25V/16.5V 8-Pin VSSOP Tube
Very Low-Power High Speed ail-To- ail Input/Output Voltage Feedback Operational Amplifier 8-VSSOP -40 to 85
Ic, Op-Amp, 95Mhz, 35V/ Us, Msop-8
800μA 35V/μs 12.5nV/rtHz Rail-to-Rail 60mA 1-Ch 1-Channel ±8.25V~16.5V 500μV 500nA 95MHz Voltage Feedback Op Amp VSSOP-8 SMD 3mm × 3mm × 970μm
1 CHANNEL VIDEO AMPLIFIER PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.