Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA564AIDWP

1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 85
$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA564AIDWP.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages21 years ago

Upverter

Newark

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments OPA564AIDWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.18
$ 4.176
Stock
326,323
509,133
Authorized Distributors
4
4
Case/Package
SOIC
SOP
Number of Pins
20
20
Number of Circuits
1
1
Slew Rate
40 V/µs
40 V/µs
Gain Bandwidth Product
17 MHz
17 MHz
Input Offset Voltage (Vos)
2 mV
20 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
7 V
7 V
Max Supply Voltage
24 V
24 V
Operating Supply Current
39 mA
39 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Analog DevicesADEL2020ARZ-20
IC OPAMP CFA 1 CIRCUIT 20SOIC Current Feedback Amplifier 1 Circuit 20-SOIC
Analog DevicesMAX4444ESE+
Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable
NCS2372 Series 40 V 1.4 MHz Dual Power Operational Amplifier - SOIC-16W
Texas InstrumentsLM6181IM
100 mA, 100 MHz Current Feedback Amplifier | IC OPAMP CFA 1 CIRCUIT 16SOIC
Analog DevicesMAX4374HESD
Sense Amplifier and Comparator 14-Pin SOIC N
Analog DevicesMAX4375HESD
Sense Amplifier and Comparator 14-Pin SOIC N

Descriptions

Descriptions of Texas Instruments OPA564AIDWP provided by its distributors.

1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 85
IC OPAMP GP 1 CIRCUIT 20HSOIC General Purpose Amplifier 1 Circuit 20-HSOIC
Op Amp Single High Current Amplifier ±12V/24V 20-Pin HSOIC EP Tube
Operational Amplifier, 1 Func, 20000uV Offset-Max, PDSO20
Texas Instruments Power operational amplifier, single channel, SO PowerPADencapsulation, double/Single power supply, surface mount, 20Pin
Ic, Op Amp, Gp, 17Mhz, So20; No. Of Amplifiers:1 Amplifier; Bandwidth:17Mhz; Slew Rate:40V/Μs; Supply Voltage Range:± 3.5V To ± 12V; Amplifier Case Style:Soic; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA564AIDWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA564AIDWP .
  • OPA564AIDWP.