onsemi NCS2372DWR2G

NCS2372 Series 40 V 1.4 MHz Dual Power Operational Amplifier - SOIC-16W
$ 0.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS2372DWR2G.

Master Electronics

Datasheet6 pages13 years ago

IHS

HQonline

Inventory History

3 month trend:
-5.41%

CAD Models

Download onsemi NCS2372DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.787
$ 0.995
Stock
327,682
805,368
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
20 mV
20 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
5 V
Max Supply Voltage
20 V
20 V
Operating Supply Current
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiNE592D14G
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
Differential Video Amplifier, 3V/8V, 90MHz, SOIC-14, SMD, Adhesive Mount, 1.5mm H
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Texas InstrumentsLF398M/NOPB
SAMPLE & HOLD AMPLIFIER 1MHZ 20 US, SOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsUA733CD
200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70
Texas InstrumentsUA733CDG4
Differential Video Amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of onsemi NCS2372DWR2G provided by its distributors.

NCS2372 Series 40 V 1.4 MHz Dual Power Operational Amplifier - SOIC-16W
NCS2372DWR2G, DUAL POWER OP AMP, 1.4MHZ PUSH-PULL, 40 V, 16-PIN SOIC
Single channel 100nA 1.4V/us 1.4MHz 15mV SOIC-16-300mil Operational Amplifier ROHS
Operational Amplifier, 1.0 A, Dual
Operational Amplifier, 2 Func, 20000uV Offset-Max, PDSO16
onsemi Power operational amplifier, dual channel, SOICencapsulation, double/Single power supply, surface mount, 16Pin
Operational Amplifiers - Op Amps ANA DUAL POWER OP AMP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd