Texas Instruments LM6181IM

100 mA, 100 MHz Current Feedback Amplifier | IC OPAMP CFA 1 CIRCUIT 16SOIC
$ 0.747

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6181IM.

DigiKey

Datasheet28 pages21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

NCS2372 Series 40 V 1.4 MHz Dual Power Operational Amplifier - SOIC-16W
Texas InstrumentsLM611CM/NOPB
Operational Amplifier and Adjustable eference 14-SOIC 0 to 70
Texas InstrumentsLM611IM
LM611 Operational Amplifier and Adjustable Reference | IC OPAMP GP 1 CIRCUIT 14SOIC
Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 16-Pin SOIC Rail
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Texas InstrumentsUA733CD
200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM6181IM provided by its distributors.

100 mA, 100 MHz Current Feedback Amplifier | IC OPAMP CFA 1 CIRCUIT 16SOIC
Op Amp 7.5mA 2kV/μs 130mA 1Ch ±16V 32V 3.5mV 5μA 100MHz Current Feedback SOIC-16 SMD
IC, AMP, VIDEO, SMD, 6181, SOIC16; Op Amp Type:Current Feedback; No. of Amplifiers:1; Slew Rate:1400V/µs; Supply Voltage Range:7V to 32V; Amplifier Case Style:SOIC; No. of Pins:16; Bandwidth:100MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012); Amplifier Type:Video; Base Number:6181; Gain Bandwidth:100MHz; IC Generic Number:6181; Input Offset Voltage Max:5mV; Logic Function Number:6181; Operating Temperature Range:-40°C to +85°C; Output Current Max:100mA; Package / Case:SOIC; Supply Voltage + Nom:32V; Supply Voltage Max:32V; Supply Voltage Min:7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.