Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA564AIDWPR

1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 85
$ 4.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA564AIDWPR.

Texas Instruments

Datasheet37 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages21 years ago

HQonline

LCSC

Inventory History

3 month trend:
-1.37%

CAD Models

Download Texas Instruments OPA564AIDWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.176
$ 5.18
Stock
513,710
326,323
Authorized Distributors
4
4
Case/Package
SOP
SOIC
Number of Pins
20
20
Number of Circuits
1
1
Slew Rate
40 V/µs
40 V/µs
Gain Bandwidth Product
17 MHz
17 MHz
Input Offset Voltage (Vos)
20 mV
2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
7 V
7 V
Max Supply Voltage
24 V
24 V
Operating Supply Current
39 mA
39 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA564AQDWPRQ1
Automotive 1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 125
Texas InstrumentsOPA569AIDWPR
IC OPAMP GP 1 CIRCUIT 20HSOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 20-HSOIC
Texas InstrumentsOPA569AIDWPRG4
Power Op Amp, Output Signal Swings Within 200mV of Rails at 2A Output Current 20-SO PowerPAD -55 to 125
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II T/R
7.2mA 8 4.5V~5.5V 7.2mA 1 SO-20P Buffer/Driver/Transceiver ROHS
Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs

Descriptions

Descriptions of Texas Instruments OPA564AIDWPR provided by its distributors.

1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 85
IC OPAMP GP 1 CIRCUIT 20HSOIC General Purpose Amplifier 1 Circuit 20-HSOIC
Operational Amplifier, 1 Func, 20000uV Offset-Max, BICMOS, PDSO20
Single channel 10pA 40V/us 17MHz SO-20 Operational Amplifier ROHS
Op Amp 1.5A Rail-to-Rail 1Ch ±12V 24V 17MHz 80dB 2mV 10pA HSOIC-20 SMD Adhesive Mount 12.82mm × 7.52mm × 2.65mm
Operational Amplifiers; OPA564AIDWPR; TEXAS INSTRUMENTS; 20 mV; 20; 24 V; 1
OP-AMP, 17MHZ, 40V/US, SO POWERPAD-20; No. of Amplifiers: 1 Amplifier; Bandwidth: 17MHz; Slew Rate: 40V/µs; Supply Voltage Range: 7V to 24V; Amplifier Case Style: SO PowerPAD; No. of Pins; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA564AIDWPR .