Texas Instruments OPA548FKTWTG3

ROHS3Compliant EAR99 OPA548 Tape & Reel (TR) op amp amplifier circuit 10.1mm 0.5muA 9V 1000kHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA548FKTWTG3.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages24 years ago
Datasheet3 pages26 years ago

element14 APAC

Newark

Farnell

CAD Models

Download Texas Instruments OPA548FKTWTG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.01
$ 17.01
Stock
23,999,816
303,619
303,619
Authorized Distributors
0
4
4
Case/Package
TO-263
TO-263
TO-263
Number of Pins
7
7
7
Number of Circuits
1
1
1
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
60 V
60 V
60 V
Operating Supply Current
17 mA
17 mA
17 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA548FKTWTG3.

Related Parts

Texas InstrumentsOPA548F/500
Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin(7+Tab) TO-263 T/R
Texas InstrumentsOPA547FKTWT
ROHS3Compliant EAR99 OPA547 Matte Tin (Sn) op amp buffer circuit 10.1mm 0.5muA 1mV 1000kHz
Texas InstrumentsOPA547F/500
Operational Amplifier Single General Purpose ±30V/60V 8-Pin (7+Tab) TO-263 Tape and Reel

Descriptions

Descriptions of Texas Instruments OPA548FKTWTG3 provided by its distributors.

ROHS3Compliant EAR99 OPA548 Tape & Reel (TR) op amp amplifier circuit 10.1mm 0.5muA 9V 1000kHz
Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin(7+Tab) TO-263 T/R
OP AMP, 1MHZ, 10V/uS, D2PAK-7, FULL REEL
High-voltage, high-current, wide-output-voltage-swing power operational amplifier 7-DDPAK/TO-263 -40 to 85
OP AMP, HIGH VOLT 3A, PFM-7, 548
IC POWER 1 CIRCUIT DDPAK/TO263-7

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.