Texas Instruments OPA547FKTWTG3

ROHS3Compliant EAR99 OPA547 Matte Tin (Sn) op amp amplifier circuit 10.1mm 0.5muA 9V 1000kHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA547FKTWTG3.

Newark

Datasheet20 pages17 years ago
Datasheet20 pages17 years ago

Texas Instruments

CAD Models

Download Texas Instruments OPA547FKTWTG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.062
$ 10.062
Stock
223,546
223,381
223,381
Authorized Distributors
0
3
3
Case/Package
TO-263
TO-263
TO-263
Number of Pins
7
7
7
Number of Circuits
1
1
1
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
60 V
60 V
60 V
Operating Supply Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA547FKTWTG3.

Related Parts

Texas InstrumentsOPA547F/500
Operational Amplifier Single General Purpose ±30V/60V 8-Pin (7+Tab) TO-263 Tape and Reel
Texas InstrumentsOPA547F/500G3
Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin(7+Tab) TO-263 T/R
Texas InstrumentsOPA548FKTWT
ROHS3Compliant EAR99 OPA548 Cut Tape (CT) op amp buffer circuit 10.1mm 0.5muA 2mV 1000kHz

Descriptions

Descriptions of Texas Instruments OPA547FKTWTG3 provided by its distributors.

ROHS3Compliant EAR99 OPA547 Matte Tin (Sn) op amp amplifier circuit 10.1mm 0.5muA 9V 1000kHz
High-Voltage, High-Current Op Amp with shutdown capability 7-DDPAK/TO-263 -40 to 85
Operational Amplifier, 1 Func, 5000uV Offset-Max, PSSO7

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.