Texas Instruments OPA4872ID

12V, 500MHz high-speed op amp with 4: 1 high-speed multiplexer 14-SOIC -40 to 85
$ 6.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4872ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Newark

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
-16.72%

CAD Models

Download Texas Instruments OPA4872ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.756
$ 8.754
$ 8.754
Stock
175,313
185,155
185,155
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
1
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4872ID.

Related Parts

Texas InstrumentsLF398MX/NOPB
ROHS3Compliant EAR99 LF398 Tape & Reel (TR) op amp buffer circuit 8.65mm 6.5mA 15V 0C~70C
Texas InstrumentsLF398M/NOPB
SAMPLE & HOLD AMPLIFIER 1MHZ 20 US, SOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
onsemiNE592D14G
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
Differential Video Amplifier, 3V/8V, 90MHz, SOIC-14, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsLM10CWM/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 14-SOIC 0 to 70
Analog DevicesMAX4374HESD
Sense Amplifier and Comparator 14-Pin SOIC N

Descriptions

Descriptions of Texas Instruments OPA4872ID provided by its distributors.

12V, 500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85
IC INTERFACE SPECIALIZED 14SOIC / Multiplexer with Amplifier Interface 14-SOIC
ANALOGUE MULTIPLEXER, 4: 1, SOIC-14; Configuration multiplexeur: 4: 1; Nombre de circuits: 1Circuit(s); Résistance, Ron, max..: -; Gamme de tension d'alimentation: ± 3.5V à ± 6V; Boîtier multiplexeur analogique: SOIC; Nombre de
Analogue Multiplexer, 4:1, Soic-14; Multiplexer Configuration:4:1; No. Of Circuits:1Circuits; On State Resistance Max:-; Supply Voltage Range:± 3.5V To ± 6V; Analogue Multiplexer Case:Soic; No. Of Pins:14Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4872ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4872ID .