Texas Instruments LM10CWM/NOPB

Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 14-SOIC 0 to 70
$ 2.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM10CWM/NOPB.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.46%

CAD Models

Download Texas Instruments LM10CWM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM10CWM/NOPB.

Related Parts

Texas InstrumentsLM10CWMX/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 14-SOIC 0 to 70
Texas InstrumentsLM10CWM
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 14-SOIC 0 to 70
Texas InstrumentsLM611CM/NOPB
Operational Amplifier and Adjustable eference 14-SOIC 0 to 70
NCS2372 Series 40 V 1.4 MHz Dual Power Operational Amplifier - SOIC-16W
Analog DevicesMAX4374HESD
Sense Amplifier and Comparator 14-Pin SOIC N
Analog DevicesMAX4375HESD
Sense Amplifier and Comparator 14-Pin SOIC N

Descriptions

Descriptions of Texas Instruments LM10CWM/NOPB provided by its distributors.

Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 14-SOIC 0 to 70
Texas Instruments Precision Op Amp + Voltage Ref, Dual Channel, SOIC W, Dual/Single Supply, SMD, 14-Pin
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:0.2V/µs; Supply Voltage Max:45V; No. of Pins:14; Bias Current:30nA; Leaded Process Compatible:Yes; Offset Voltage:4mV; Output Current:20mA; Package/Case:14-WSOIC ;RoHS Compliant: Yes
IC, OP AMP, SINGLE, SMD; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:0.2V/µs; Supply Voltage Range:1.1V to 45V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Gain Bandwidth:0.4MHz; Input Offset Voltage Max:4mV; Package / Case:WSOIC; Slew Rate:0.2V/µs; Supply Voltage Max:45V; Supply Voltage Min:1.1V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM10CWM/NOPB .
  • LM10CWM/NOPB.
  • LM10CWMNOPB