Texas Instruments OPA4704EA/2K5

Op Amp Quad Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 14-Pin TSSOP T/R
$ 7.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4704EA/2K5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-26.81%

CAD Models

Download Texas Instruments OPA4704EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.475
$ 7.905
Stock
120,303
197,034
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
93.98 dB
93.98 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4704EA/2K5.

Related Parts

Texas InstrumentsTLC2274AIPWR
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLC2274ACPWR
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsTLC2274AQPWRQ1
Automotive advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA4704EA/2K5 provided by its distributors.

Op Amp Quad Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 14-Pin TSSOP T/R
Quad, 12-V, 3-MHz operational amplifier 14-TSSOP -40 to 85
Lead Free Rail-to-Rail Surface Mount General Purpose op amp buffer circuit 80dB 3V/mus -40C~85C 3MHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:CMOS; Gain Bandwidth -3db:3MHz; Slew Rate:3V/µs; Supply Voltage Min:3.6V; Supply Voltage Max:12V; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4704EA-2K5
  • OPA4704EA2K5