Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2274ACPWR

Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP 0 to 70
$ 1.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2274ACPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Newark

Farnell

HQonline

Augswan

Inventory History

3 month trend:
-89.23%

CAD Models

Download Texas Instruments TLC2274ACPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.735
$ 2.046
Stock
328,962
225,689
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2274AIPWR
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLC2274AQPWRQ1
Automotive advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLC2274AIPW
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2274ACPWR provided by its distributors.

Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP 0 to 70
Op Amp, 2.18Mhz, Tssop-14; No. Of Amplif; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2274ACPWR
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin TSSOP T/R
1pA 4 2.25MHz TSSOP-14 Operational Amplifier ROHS
ROHS3Compliant EAR99 TLC2274 Cut Tape (CT) op amp amplifier circuit 5mm 0.00006muA 950muV 2180kHz
4.8mA(x4 Channels) 3.6V/μs 50nV/rtHz 2.25MHz shutdown Rail to Rail 50mA 4 4 -2.2V ±8V,16V 300μV 1pA General Purpose TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2274ACPWR .