Texas Instruments OPA4209AIPWR

Quad, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 14-TSSOP -40 to 125
$ 4.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4209AIPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-74.20%

CAD Models

Download Texas Instruments OPA4209AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.073
$ 5.66
Stock
218,870
174,642
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
6.4 V/µs
6.4 V/µs
Gain Bandwidth Product
18 MHz
18 MHz
Input Offset Voltage (Vos)
150 µV
35 µV
Power Supply Rejection Ratio (PSRR)
146.02 dB
146.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4209AIPWR.

Related Parts

Analog DevicesAD8625ARUZ-REEL
Op Amp Quad Low Power Amplifier R-R O/P ±13V/26V Automotive 14-Pin TSSOP T/R
Analog DevicesAD8567ARUZ-REEL
ROHS3Compliant EAR99 AD8567 Matte Tin (Sn) op amp buffer circuit 5mm 0.8muA 10mV 5000kHz
Analog DevicesADD8704ARUZ-REEL
IC,Operational Amplifier,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC
Texas InstrumentsLMP7709MT/NOPB
Op Amp Quad Precision Amplifier R-R I/O ±6V/12V 14-Pin TSSOP Tube
Texas InstrumentsTL974IPWR
Four channels 200nA 5V/us 12MHz Rail-to-Rail Output 4mV TSSOP-14 Operational Amplifier ROHS
Texas InstrumentsTL974IPW
Quad, 12-V, 12-MHz operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA4209AIPWR provided by its distributors.

Quad, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 14-TSSOP -40 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±18V/36V 14-Pin TSSOP T/R
AMP, OPAMP, QUAD, 18 MHz RRO, LOW OFFSET VOLTAGE, TSSOP-14
Operational Amplifier, 4 Func, 150uV Offset-Max, BIPolar, PDSO14
2.2mA(x4 Channels) 6.4V/¦Ìs 3.3nV/rtHz@ ¡À18V 18MHz Rail to Rail 65mA 4 4 4.5V ¡À18V,36V 35¦ÌV 1nA General Purpose TSSOP-14 , 1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.