Texas Instruments OPA381AIDGKTG4

Precision, Low Power, High-Speed Transimpedance Amplifier 8-VSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA381AIDGKTG4.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

CAD Models

Download Texas Instruments OPA381AIDGKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsOPA380AIDGKRG4
Single, High-Speed Precision Transimpedance Amplifier 8-VSSOP -40 to 125
Texas InstrumentsINA155EA/2K5
IC INST AMP 1 CIRCUIT 8VSSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsINA333AIDGKR
Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA381AIDGKTG4 provided by its distributors.

Precision, Low Power, High-Speed Transimpedance Amplifier 8-VSSOP -40 to 125
RoHS Compliant e4 NICKEL PALLADIUM GOLD VSSOP op amp amplifier circuit 3mm 50pA 25muV 109.12dB
Operational Amplifier (Op-Amp) IC; Gain Bandwidth -3db:18MHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.