Texas Instruments OPA380AIDGKRG4

Single, High-Speed Precision Transimpedance Amplifier 8-VSSOP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA380AIDGKRG4.

Upverter

Datasheet23 pages11 years ago

Texas Instruments

iiiC

CAD Models

Download Texas Instruments OPA380AIDGKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.08
Stock
195,460
738,876
Authorized Distributors
0
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
80 V/µs
80 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
112.4 dB
112.4 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
7.5 mA
7.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsOPA381AIDGKT
Precision, Low Power, High-Speed Transimpedance Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA381AIDGKR
Precision, Low Power, High-Speed Transimpedance Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA381AIDGKTG4
Precision, Low Power, High-Speed Transimpedance Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA380AIDGKRG4 provided by its distributors.

Single, High-Speed Precision Transimpedance Amplifier 8-VSSOP -40 to 125
ROHS3Compliant EAR99 OPA380 Tape & Reel (TR) op amp amplifier circuit 3mm 3pA 25muV 112.4dB
TEXAS INSTRUMENTS - OPA380AIDGKRG4 - IC, TRANSIMPEDANCE AMP, 90MHZ, MSOP-8
SP Amp Transimpedance Amp Single 5.5V 8-Pin VSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.