Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA155EA/2K5

IC INST AMP 1 CIRCUIT 8VSSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
$ 2.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA155EA/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages17 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages20 years ago

HQonline

Newark

DigiKey

Inventory History

3 month trend:
-35.77%

CAD Models

Download Texas Instruments INA155EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.124
$ 2.56
Stock
254,271
173,492
Authorized Distributors
1
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
6.5 V/µs
6.5 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.7 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA155EA/2K5.

Related Parts

Texas InstrumentsINA155E/2K5
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsINA156EA/250
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsINA156EA/2K5
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments INA155EA/2K5 provided by its distributors.

IC INST AMP 1 CIRCUIT 8VSSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
5.5V single-supply, 550kHz, 1mV offset RRO CMOS instrumentation amplifier 8-VSSOP
SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R
1pA 200uV 550kHz Single channel MSOP-8 Instrumentation Amplifiers ROHS
1.7mA 6.5V/μs 550KHz 78dB 50mA 1 5.5V 200μV 1pA 550KHz VSSOP-8 SMD mount 3mm*3mm*970μm
Instrumentation Amplifier IC; Gain Max, V/V:50; Package/Case:8-VSSOP; No. of Pins:8; Common Mode Ratio:78 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA155EA2K5