Texas Instruments OPA3690IDBQRG4

Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3690IDBQRG4.

Texas Instruments

Datasheet38 pages14 years ago
Datasheet31 pages18 years ago
Datasheet30 pages18 years ago

Newark

CAD Models

Download Texas Instruments OPA3690IDBQRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.725
$ 6.725
Stock
17,632
110,763
110,763
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Circuits
3
3
3
Slew Rate
1800 V/µs
1800 V/µs
1800 V/µs
Gain Bandwidth Product
250 MHz
250 MHz
250 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
72 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
16.5 mA
16.5 mA
16.5 mA

Descriptions

Descriptions of Texas Instruments OPA3690IDBQRG4 provided by its distributors.

Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SSOP
OP Amp Triple Volt Fdbk ±6V/12V 16-Pin SSOP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:3; Slew Rate:1800V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:16; Differential Gain:0.06%; Differential Phase:0.03°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.