Texas Instruments OPA3690IDBQT

Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
$ 8.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3690IDBQT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet31 pages18 years ago
Datasheet30 pages18 years ago

Newark

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA3690IDBQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.187
$ 3.409
Stock
172,298
441,214
Authorized Distributors
5
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Circuits
3
3
Slew Rate
1800 V/µs
1800 V/µs
Gain Bandwidth Product
250 MHz
250 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
58 dB
58 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
16.5 mA
16.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3690IDBQT.

Related Parts

Texas InstrumentsOPA3691IDBQT
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Texas InstrumentsOPA3691IDBQR
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Texas InstrumentsOPA3691IDBQTG4
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
ElantecEL5360IU
Video Amplifier, 1 Channel(s), 3 Func, PDSO16
ElantecEL5300IU
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz
Analog DevicesLT6557IGN#PBF
500MHz, 2200V/µs Gain of 2, Single Supply Triple Video Amplifier with Input Bias Control

Descriptions

Descriptions of Texas Instruments OPA3690IDBQT provided by its distributors.

Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Op Amp Triple High Speed Amplifier ±6V/12V 16-Pin SSOP T/R
16.5mA 1.8KV/μs 5.6nV/rtHz 300MHz 94dB shutdown Differential 190mA 3 3 4.5V ±6V,12V 1mV 5μA 500MHz Voltage Feedback SSOP-16 SMD mount 5mm*4mm*1.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.