Texas Instruments OPA354AIDDAG3

250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125
$ 1.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA354AIDDAG3.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages18 years ago

Upverter

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments OPA354AIDDAG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.613
$ 1.27
$ 1.27
Stock
66,044
294,141
294,141
Authorized Distributors
2
4
4
Case/Package
SOP
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA354AIDDAG3.

Related Parts

Texas InstrumentsOPA341NA/250G4
Op Amp Single Wideband Amplifier R-R I/O 5.5V 6-Pin SOT-23 T/R
Texas InstrumentsTLC271CPS
Single, 16-V, 2-MHz, In to V- operational amplifier 8-SO 0 to 70
Texas InstrumentsLM318PSR
Single, 40-V, 15-MHz operational amplifier 8-SO 0 to 70
onsemiLF351MX
RoHS Compliant LF351 Tape & Reel (TR) Obsolete op amp buffer circuit 50pA 10mV 70dB 4MHz
Analog DevicesADA4528-1ACPZ-R7
Precision, Ultralow Noise, RRIO, Zero-Drift Op Amp | IC OPAMP ZERO-DRIFT 1CIRC 8LFCSP
Analog DevicesADA4528-1ACPZ-R2
ROHS3Compliant EAR99 ADA4528 Tape & Reel (TR) op amp buffer circuit 3.1mm 2.2mA 2.5muV 3000kHz

Descriptions

Descriptions of Texas Instruments OPA354AIDDAG3 provided by its distributors.

250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125
Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin HSOP EP Tube
250MHZ, RAIL-TO-RAIL I/O, CMOS SINGLE OPERATIONAL AMP<AZ
ROHS3Compliant EAR99 OPA354 Matte Tin (Sn) op amp buffer circuit 4.89mm 0.00005muA 8mV 100000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:250MHz; Slew Rate:150V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.