Texas Instruments OPA354AIDDAR

250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA354AIDDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages18 years ago

Upverter

HQonline

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+15.34%

CAD Models

Download Texas Instruments OPA354AIDDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 1.752
$ 1.752
Stock
330,082
542,779
542,779
Authorized Distributors
4
5
5
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA354AIDDAR.

Related Parts

Texas InstrumentsOPA357AIDDAR
250MHz, Rail-to-Rail I/O, Single CMOS Operational Amplifier w/Shutdown 8-SO PowerPAD -40 to 125
Texas InstrumentsOPA357AIDDA
250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 8-SO PowerPAD -40 to 125
Texas InstrumentsOPA357AIDBVT
250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
Analog DevicesADA4891-1ARZ-R7
Single channel 2pA 210V/us 240MHz Rail-to-Rail Output 10mV SOIC-8 Operational Amplifier ROHS
Analog DevicesADA4891-1ARZ-RL
Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments OPA354AIDDAR provided by its distributors.

250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125
250MHz Op Amp, 150V/¦Ìs Slew Rate, Rail-to-Rail CMOS, 1-Ch, HSOP
Operational Amplifier, 1 Func, 10000uV Offset-Max, 90MHz Band Width, CMOS, PDSO8
Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin HSOP EP T/R
Single channel 3pA 150V/us 100MHz Power-Pad-SO-8 Operational Amplifier ROHS
Op Amp, Rail to Rail, 100mA, 1 Ch, 150V/μs, 6.5nV/rtHz, 100MHz, ±2.75V, 5.5V, 2mV, 3pA, 250MHz, Voltage Feedback, SOP, SMD, Adhesive Mount, 4.89mm × 3.9mm × 1.48mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:150V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Differential Gain:0.02% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.