Texas Instruments OPA349UAG4

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
$ 0.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA349UAG4.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages18 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA349UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.979
$ 1.06
$ 1.06
Stock
40,859
371,989
371,989
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.02 V/µs
0.02 V/µs
0.02 V/µs
Gain Bandwidth Product
70 kHz
70 kHz
70 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
69.12 dB
69.12 dB
69.12 dB
Common Mode Rejection Ratio
48 dB
48 dB
48 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA349UAG4.

Related Parts

Texas InstrumentsOPA349UA
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA349UA/2K5
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC T/R
Texas InstrumentsOPA379AID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA349UAG4 provided by its distributors.

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Single, 5.5-V, 70-kHz, low quiescent current (1-μA), RRIO operational amplifier 8-SOIC
1 UA, RAIL-TO-RAIL, CMOS OPERATIONAL AMPLIFIERS<AZ
OP AMP, CMOS LOW POWER RRI/O, SOIC8; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:70kHz; Slew Rate:0.02V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Amplifier Type:CMOS; Base Number:349; Gain Bandwidth:70kHz; I/O Type:Rail-Rail I/O; IC Generic Number:349; IC Temperature Range:Commercial; Input Offset Voltage Max:10mV; Logic Function Number:349; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:0.02V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.