Texas Instruments OPA379AID

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA379AID.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Upverter

DigiKey

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA379AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.98
$ 1.41
$ 1.41
Stock
208,099
426,622
426,622
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
90 kHz
90 kHz
90 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
113.98 dB
113.98 dB
113.98 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.9 µA
2.9 µA
2.9 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA379AID.

Related Parts

Texas InstrumentsOPA336UA
Texas Instruments Precision Op Amp, Single Channel, SOIC Package, Single Supply, SMD, 8-Pin
Texas InstrumentsOPA336UA/2K5
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 8-SOIC
Texas InstrumentsTLC27L1AID
Op Amp Single Low Power Amplifier 16V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA379AID provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
1.8V, 2.9UA, 90KHZ RAIL-TO-RAIL I/O OPERATIONAL AMPLIFIER
Op Amp Single Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Single, 5.5-V, 90-kHz, low quiescent current (2.9-μA), RRIO operational amplifier 8-SOIC -40 to 125
Op Amp, 2.9μA, 30mV/μs, 80nV/rtHz, 90kHz, Shutdown, Rail-to-Rail, 5mA, 1-Ch, 1.8V-5.5V, 400μV, 5pA, General Purpose, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
IC, OP-AMP, 90KHZ, 0.03V/ us, SOIC-8; Op; IC, OP-AMP, 90KHZ, 0.03V/ us, SOIC-8; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:90kHz; Slew Rate:0.03V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.