Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA317IDCKR

IC OPAMP ZERO-DRIFT 1CIRC SC70-5 Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA317IDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet30 pages11 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-14.91%

CAD Models

Download Texas Instruments OPA317IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.841
Stock
957,403
455,697
Authorized Distributors
1
2
Case/Package
-
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
300 kHz
300 kHz
Input Offset Voltage (Vos)
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
108 dB
108 dB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA317IDBVT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA317IDBVR
Low Offset, Rail-to-Rail I/O Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA317ID
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6231-E/P
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Single Operational Amplifier, 50 µV Offset, 0.25 µV/°C, Zero-Drift Precision, Low Power
MicrochipMCP6V31T-E/OT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA317IDCKR provided by its distributors.

IC OPAMP ZERO-DRIFT 1CIRC SC70-5 Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Low Offset, Rail-to-Rail I/O Operational Amplifier 5-SC70 -40 to 125
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Precision Operational Amplifier
21μA 150mV/μs 55nV/rtHz 300KHz shutdown Rail to Rail 1 1 1.8V ±2.75V,5.5V 20μV 275pA Zero-Drift SC-70-5 SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.