Texas Instruments OPA317IDBVT

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
$ 0.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA317IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Newark

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments OPA317IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.774
$ 0.358
Stock
672,669
496,992
Authorized Distributors
2
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
300 kHz
300 kHz
Input Offset Voltage (Vos)
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
108 dB
108 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

SP Amp Zero Drift Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel
Texas InstrumentsOPA330AIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsTLV333IDBVR
CMOS Operational Amplifiers Zero-Drift | IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Texas InstrumentsOPA333AIDBVR
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments OPA317IDBVT provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Low Offset, ail-to- ail I/O Operational Amplifier 5-SOT-23 -40 to 125
Operational Amplifier, 1 Func, 90uV Offset-Max, CMOS, PDSO5
21μA 150mV/μs 55nV/rtHz 300KHz Shutdown Rail-to-Rail 1-Ch 1.8V ±2.75V 5.5V 20μV 275pA Zero-Drift SOT-23-5 SMD Adhesive Mount 1.1mm H
IC, OP-AMP, SINGLE, 300KHZ, SOT-5-23; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 300kHz; Vitesse de balayage: 0.15V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombr
Ic, Op-Amp, Single, 300Khz, Sot-5-23; No. Of Amplifiers:1 Amplifier; Bandwidth:300Khz; Slew Rate:0.15V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA317IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.