Texas Instruments OPA317IDCKT

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
$ 0.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA317IDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-2.67%

CAD Models

Download Texas Instruments OPA317IDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.787
$ 0.587
Stock
645,734
953,584
Authorized Distributors
3
4
Case/Package
SC
-
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
300 kHz
300 kHz
Input Offset Voltage (Vos)
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
108 dB
108 dB
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SC-70 T/R
Texas InstrumentsOPA330AIDCKT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Texas InstrumentsOPA330AIDCKR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Texas InstrumentsOPA330AIDCKTG4
1.8V, 35µA, microPower, Precision, Zero Drift CMOS Op Amp 5-SC70 -40 to 125
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SC-70-5

Descriptions

Descriptions of Texas Instruments OPA317IDCKT provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Low Offset, ail-to- ail I/O Operational Amplifier 5-SC70 -40 to 125
Operational Amplifier, 1 Func, 90uV Offset-Max, CMOS, PDSO5
Low Offset Op Amp, 300kHz BW, Rail-to-Rail, 1-Ch, SC-88
Precision Operational Amplifier
Op Amp, 21μA, 150mV/μs, 55nV/rtHz, 300kHz, Shutdown, Rail-to-Rail, 1-Ch, 1.8V, ±2.75V, 5.5V, 20μV, 275pA, Zero-Drift, SC-70-5, SMD, Adhesive Mount, 1mm H
IC, OP-AMP, SINGLE, 300KHZ, SC70-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 300kHz; Vitesse de balayage: 0.15V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: SC-70; Nombre d
Ic, Op-Amp, Single, 300Khz, Sc70-5; No. Of Amplifiers:1 Amplifier; Bandwidth:300Khz; Slew Rate:0.15V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Sc-70; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA317IDCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.